396-080-526-858

Heilind Number:EDA396-080-526-858
Manufacturer:EDAC
Manufacturer Number:396-080-526-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-526-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-526-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows of copper alloy contacts offering a total of 80 positions and a pitch of .125 inches, it facilitates efficient data transfer with minimal signal loss. The straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Rated for an impressive 3A of current, it guarantees stable power distribution. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your connection capabilities with this versatile Card Edge Connector.