396-080-526-878

Heilind Number:EDA396-080-526-878
Manufacturer:EDAC
Manufacturer Number:396-080-526-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-526-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-526-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Designed for reliability, it features a black UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring optimal performance even in demanding conditions. With two rows of 80 positions each, it offers ample connectivity for your project. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for efficient and secure board-to-board connections in your electronic designs.