396-080-540-203

Heilind Number:EDA396-080-540-203
Manufacturer:EDAC
Manufacturer Number:396-080-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-540-203

Detailed Description

Enhance circuit connectivity with our sleek Card Edge Connector, a vital component in board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a classic black hue, this connector ensures secure and efficient power transfer. With a steady amperage of 3 A and contact material made of resilient Copper Alloy, it guarantees reliable performance in demanding environments. Featuring two rows of 80 positions each, with a pitch and row spacing of .125 in and .2 in respectively, it offers seamless integration for seamless data transmission. Designed for straight mount orientation, it facilitates easy installation for streamlined assembly processes. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's suitable for various industrial applications. Trust in its quality and precision for seamless board connectivity in your projects.