396-080-540-204

Heilind Number:EDA396-080-540-204
Manufacturer:EDAC
Manufacturer Number:396-080-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-540-204

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both reliability and aesthetics. With a double-row configuration and 80 positions, it offers ample room for secure board-to-board connections. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission with minimal loss. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Its .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for high-speed data transfer and power delivery, essential for the seamless functioning of your electronic devices.