396-080-540-207

Heilind Number:EDA396-080-540-207
Manufacturer:EDAC
Manufacturer Number:396-080-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-540-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a current rating of 3 A and copper alloy contacts, it guarantees reliable power transmission. The connector's dual-row layout, with 80 positions and a .125-inch pitch, offers ample connectivity options for your electronic devices. Its straight mount orientation and wide operating temperature range (-40 to 105 °C) provide versatility in various applications. Upgrade your PCB assembly with this essential connector, perfect for professionals in the field of electronics and technology.