396-080-540-802

Heilind Number:EDA396-080-540-802
Manufacturer:EDAC
Manufacturer Number:396-080-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-540-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed to deliver reliable power transmission, it boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for added safety. With two rows of copper alloy contacts, offering a total of 80 positions at a pitch of .125 inches, it ensures seamless data transfer. The straight mount orientation and temperature range of -40 to 105 °C make it suitable for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your system's performance with this essential component.