396-080-540-808

Heilind Number:EDA396-080-540-808
Manufacturer:EDAC
Manufacturer Number:396-080-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-540-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A and copper alloy contacts, it guarantees reliable power transmission in any application. Boasting two rows of 80 positions and a .125-inch pitch, it offers seamless integration for your board-to-board connections. The straight mount orientation and .2-inch row spacing provide easy installation and efficient use of space. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Experience superior quality and performance with this essential component for all your connectivity needs.