396-080-540-878

Heilind Number:EDA396-080-540-878
Manufacturer:EDAC
Manufacturer Number:396-080-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-540-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-540-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 80 contact positions, it ensures seamless data transmission. The copper alloy contact material guarantees efficient conductivity, while a 3A amperage rating provides ample power. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. The .125-inch pitch and .2-inch row spacing offer precise alignment, and the straight mount orientation simplifies installation. Perfect for various applications, this connector is a must-have for your connectivity needs.