396-080-541-201

Heilind Number:EDA396-080-541-201
Manufacturer:EDAC
Manufacturer Number:396-080-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-541-201

Detailed Description

Enhance connectivity within your electronic systems with this sleek Card Edge Connector. Designed for optimal performance, it boasts a black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of contacts made from high-quality Copper Alloy, each positioned at a .125-inch pitch and .2-inch row spacing, it offers seamless integration onto your PCBs. Featuring 80 positions in total, this connector facilitates robust and efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its reliability for superior board-to-board connectivity.