396-080-541-203

Heilind Number:EDA396-080-541-203
Manufacturer:EDAC
Manufacturer Number:396-080-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-541-203

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for reliable performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of sturdy Copper Alloy contacts and a pitch of .125 inches, it offers seamless connectivity for up to 80 positions. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your PCB setup with this essential component.