396-080-541-204

Heilind Number:EDA396-080-541-204
Manufacturer:EDAC
Manufacturer Number:396-080-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-541-204

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a current rating of 3 A, it offers optimal performance. The two rows of copper alloy contacts, spaced at .125 in pitch and .2 in row spacing, provide a secure and efficient connection for your circuit boards. Boasting 80 positions, it allows for ample connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.