396-080-541-207

Heilind Number:EDA396-080-541-207
Manufacturer:EDAC
Manufacturer Number:396-080-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-541-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this sleek black connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of precision-engineered copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate seamless integration on your PCB, offering 80 positions for versatile connectivity. Whether for industrial or consumer applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a dependable choice. Trust in our connectors to meet your connectivity needs with efficiency and durability.