396-080-541-212

Heilind Number:EDA396-080-541-212
Manufacturer:EDAC
Manufacturer Number:396-080-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-541-212

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for precise and reliable board-to-board connections, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a low amperage of 3A, it's perfect for a variety of applications. The two rows of copper alloy contacts offer a total of 80 positions, allowing for efficient signal transmission. A pitch of .125 inches and row spacing of .2 inches ensure seamless integration into your PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Upgrade your connectivity solutions with this essential component.