396-080-541-803

Heilind Number:EDA396-080-541-803
Manufacturer:EDAC
Manufacturer Number:396-080-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-541-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit board. This sleek and durable connector boasts a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of 80 copper alloy contacts, each offering a reliable amperage of 3 A, it provides ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing allow for easy and precise mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your board-to-board connections. Explore its potential in various industries, from telecommunications to consumer electronics, and experience seamless and efficient data transmission like never before.