396-080-541-804

Heilind Number:EDA396-080-541-804
Manufacturer:EDAC
Manufacturer Number:396-080-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-541-804

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in sleek black. Designed for optimal performance, it features a copper alloy contact material and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a pitch of .125 inches and a row spacing of .2 inches, it offers precise and secure connections. Boasting 80 positions, it is perfect for high-density applications. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.