396-080-541-878

Heilind Number:EDA396-080-541-878
Manufacturer:EDAC
Manufacturer Number:396-080-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-541-878

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for durable performance, it features copper alloy contacts and a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable conductivity and safety. With two rows of 80 positions, it offers ample space for your connections, while its .125-inch pitch and .2-inch row spacing make for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications, providing a straight mount orientation for convenient setup. Upgrade your setup with this essential component, perfect for professionals in the electronics industry.