396-080-555-203

Heilind Number:EDA396-080-555-203
Manufacturer:EDAC
Manufacturer Number:396-080-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-555-203

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in striking black. Designed for seamless integration, this connector boasts a high amperage of 3 A, ensuring efficient power transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With two rows and 80 positions, it offers ample connectivity options, while its .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential component.