396-080-555-802

Heilind Number:EDA396-080-555-802
Manufacturer:EDAC
Manufacturer Number:396-080-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-555-802

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Featuring a sleek Black design, it seamlessly integrates with your setup while offering reliable performance. With a 3 A amperage rating and sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures both safety and durability. Its dual-row configuration, comprised of 80 Copper Alloy contacts, guarantees ample connectivity options. The .125-inch pitch and .2-inch row spacing provide optimal signal transfer, while its straight mount orientation offers ease of installation. Capable of withstanding temperatures from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.