396-080-555-803

Heilind Number:EDA396-080-555-803
Manufacturer:EDAC
Manufacturer Number:396-080-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-555-803

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector, designed for seamless integration in your electronic setups. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only ensures durability but also adds a touch of sophistication to your assembly. With a dual-row configuration and a generous 80 positions, this connector offers ample space for your circuitry needs. The contact points, made of high-quality Copper Alloy, guarantee reliable and efficient power transmission. Featuring a standard pitch of .125 inches and row spacing of .2 inches, it facilitates easy and precise connections on your board. Whether you require straight, horizontal mounting or a 90-degree angle for vertical setups, this connector caters to your specific orientation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Elevate your PCB designs with this versatile Card Edge Connector.