396-080-555-807

Heilind Number:EDA396-080-555-807
Manufacturer:EDAC
Manufacturer Number:396-080-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-555-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of 80 copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The precise .125" pitch and .2" row spacing facilitate effortless installation, while the straight mount orientation guarantees a secure fit. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industrial applications. Elevate your connectivity solutions with this essential component.