396-080-555-808

Heilind Number:EDA396-080-555-808
Manufacturer:EDAC
Manufacturer Number:396-080-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-555-808

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and 80 positions, it offers ample room for intricate connections. Crafted with precision, the contacts are made of high-quality Copper Alloy, providing reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation further simplifies the assembly process. Upgrade your connectivity solutions with this essential component.