396-080-555-812

Heilind Number:EDA396-080-555-812
Manufacturer:EDAC
Manufacturer Number:396-080-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-555-812

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficient PCB connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black. With a current rating of 3 A, it ensures reliable power transmission. The two-row design, with a total of 80 positions and a pitch of .125 inches, allows for versatile connectivity options. Crafted from Copper Alloy, the contacts guarantee excellent conductivity. Its straight mount orientation and compact size make it ideal for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your PCB assembly with this essential component, a must-have in any electronic project.