396-080-555-878

Heilind Number:EDA396-080-555-878
Manufacturer:EDAC
Manufacturer Number:396-080-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-555-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable essential for seamless electronic integration. Boasting a rich black hue, this connector not only adds a touch of sophistication to your setup but also delivers top-notch performance with a 3 A amperage rating. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures both safety and longevity. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, it offers precision and reliability in every connection. With a total of 80 positions, it's perfect for handling complex circuitry, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's designed to withstand harsh environments and provide consistent functionality. Elevate your PCB setup with this essential connector.