396-080-556-201

Heilind Number:EDA396-080-556-201
Manufacturer:EDAC
Manufacturer Number:396-080-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-556-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a sleek black design, this connector ensures seamless power delivery with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and a total of 80 positions, it offers ample space for your connections. The copper alloy contact material provides reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mount orientation, it's suitable for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB setup. Upgrade your connectivity solutions today.