396-080-556-203

Heilind Number:EDA396-080-556-203
Manufacturer:EDAC
Manufacturer Number:396-080-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-556-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your PCB setup with its two-row configuration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, this connector accommodates 80 positions for seamless data transmission. Suitable for straight mounting orientation, it operates flawlessly even in extreme temperatures ranging from -40 to 105°C. Upgrade your device's connectivity with this essential component.