396-080-556-207

Heilind Number:EDA396-080-556-207
Manufacturer:EDAC
Manufacturer Number:396-080-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-556-207

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimal performance, it features a sleek Black finish and is made from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in various applications. With two rows of Copper Alloy contacts and a pitch of .125 inches, it offers seamless connection for up to 80 positions. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.