396-080-556-212

Heilind Number:EDA396-080-556-212
Manufacturer:EDAC
Manufacturer Number:396-080-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-556-212

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Featuring a sleek black design, it adds a touch of style to your PCB setup. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures long-lasting performance even in demanding environments. This connector boasts a double row design with 80 positions, offering ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component.