396-080-556-258

Heilind Number:EDA396-080-556-258
Manufacturer:EDAC
Manufacturer Number:396-080-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-556-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 80 copper alloy contacts, it guarantees reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing facilitate easy installation on your circuit board. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial environments. Trust in this essential component for efficient board-to-board connections in your electronic systems.