396-080-556-802

Heilind Number:EDA396-080-556-802
Manufacturer:EDAC
Manufacturer Number:396-080-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-556-802

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connector. Designed for precise and reliable board-to-board connections, this connector is essential for seamless data transmission. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all operating environments. The copper alloy contact material guarantees optimal conductivity, while the two-row design with a pitch of .125 inches and row spacing of .2 inches offers efficient signal transmission. Featuring 80 positions, this connector accommodates multiple connections with ease. Its straight mount orientation allows for easy installation, and with an amperage rating of 3A, it ensures efficient power delivery. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your PCB assemblies with this high-quality component for seamless and reliable performance.