396-080-556-807

Heilind Number:EDA396-080-556-807
Manufacturer:EDAC
Manufacturer Number:396-080-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-556-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable operation in various environments. With two rows of 80 positions each, this connector offers ample space for seamless board-to-board connections. Crafted from copper alloy, the contacts guarantee efficient power transmission, with a current rating of 3 A. Designed for straight mounting, it facilitates easy installation on PCBs. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the wide operating temperature range of -40 to 105 °C ensures consistent performance even in extreme conditions. Ideal for professional and DIY projects alike, this connector is a must-have for any electronics enthusiast.