396-080-556-808

Heilind Number:EDA396-080-556-808
Manufacturer:EDAC
Manufacturer Number:396-080-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-556-808

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in any electronic setup. The Copper Alloy contact material guarantees reliable power transmission, with a current rating of 3 A. With 80 positions and a pitch of .125 inches, it offers ample connectivity options for your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your interconnectivity game with this essential component.