396-080-556-812

Heilind Number:EDA396-080-556-812
Manufacturer:EDAC
Manufacturer Number:396-080-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-556-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it meets your power needs with reliability. The connector is equipped with two rows of Copper Alloy contacts, providing seamless transmission and conductivity. Its .125-inch pitch and .2-inch row spacing accommodate 80 positions, offering versatility in PCB assembly. Featuring a straight mount orientation, it is easy to install and ensures a secure connection. Operating within a wide temperature range of -40 to 105 °C, it guarantees consistent performance in various environments. Perfect for a range of applications, this connector is a vital component in maintaining seamless connectivity in your electronic systems. Elevate your assembly process with this essential board-to-board connector.