396-080-558-201

Heilind Number:EDA396-080-558-201
Manufacturer:EDAC
Manufacturer Number:396-080-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows and 80 positions, it offers ample connectivity options, while the Copper Alloy contacts guarantee efficient signal transmission. The right angle mount orientation allows for convenient installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Perfect for use in various electronic devices, this connector is a must-have for any PCB assembly project.