396-080-558-202

Heilind Number:EDA396-080-558-202
Manufacturer:EDAC
Manufacturer Number:396-080-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-558-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it offers 80 positions across 2 rows, ensuring seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The Copper Alloy contact material and 3A amperage provide reliable power delivery. With a pitch of .125 inches and row spacing of .2 inches, it facilitates easy installation. Its right-angle mount orientation suits various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup.