396-080-558-203

Heilind Number:EDA396-080-558-203
Manufacturer:EDAC
Manufacturer Number:396-080-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-558-203

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures safe and efficient operation. With a current rating of 3 A, it is suitable for a wide range of applications. The two-row design, with a total of 80 positions, offers ample connectivity options. Crafted from high-quality Copper Alloy, the contact material guarantees excellent conductivity. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is ensured during installation. The right-angle mount orientation adds versatility, allowing for easy integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs.