396-080-558-204

Heilind Number:EDA396-080-558-204
Manufacturer:EDAC
Manufacturer Number:396-080-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-558-204

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for efficient power transmission, it boasts a 3A amperage with durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 80 positions, it offers ample room for secure connections, while the copper alloy contact material ensures reliable performance. The .125-inch pitch and .2-inch row spacing allow for precise alignment, perfect for intricate circuitry. Its right-angle mount orientation provides flexibility in installation, even in tight spaces. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Trust in its superior design for seamless board-to-board connectivity.