396-080-558-208

Heilind Number:EDA396-080-558-208
Manufacturer:EDAC
Manufacturer Number:396-080-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-558-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it not only adds a professional touch to your setup but also guarantees reliable power transmission, with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting performance even in challenging environments. With two rows and 80 positions, it offers ample connectivity options, while the copper alloy contact material ensures optimal conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment, and the right-angle mount orientation allows for flexible installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for your PCB assembly needs. Explore our full range of connectors for more options to suit your requirements.