396-080-558-803

Heilind Number:EDA396-080-558-803
Manufacturer:EDAC
Manufacturer Number:396-080-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-558-803

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row configuration and 80 positions, it offers ample connectivity options for your PCB setup. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable and efficient signal transmission. The right-angle mount orientation allows for seamless integration into your project, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Upgrade your PCB connections with this high-quality component, a must-have in any engineer's toolkit.