396-080-558-804

Heilind Number:EDA396-080-558-804
Manufacturer:EDAC
Manufacturer Number:396-080-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-558-804

Detailed Description

Enhance your connectivity with our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish. With a 3A amperage rating and contact material crafted from high-quality Copper Alloy, it ensures reliable power transmission. Featuring two rows with a total of 80 positions and a pitch of .125 inches, it offers ample room for intricate circuitry. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB assembly with this essential connector, a must-have in any electronic setup.