396-080-558-858

Heilind Number:EDA396-080-558-858
Manufacturer:EDAC
Manufacturer Number:396-080-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-558-858

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any environment. Featuring two rows of high-quality Copper Alloy contacts, it offers 80 positions for seamless board-to-board connectivity. The right-angle mount orientation allows for space-efficient installation, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suited for various industrial applications. Upgrade your setup with this essential component for seamless and efficient electronic connections.