396-080-559-201

Heilind Number:EDA396-080-559-201
Manufacturer:EDAC
Manufacturer Number:396-080-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-559-201

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a current rating of 3 A, it ensures reliable power transmission. Boasting two rows of high-quality Copper Alloy contacts with a pitch of .125 inches and row spacing of .2 inches, it offers seamless integration on your PCB. With 80 positions available, you can easily achieve complex connections. Its right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105 °C ensures durability in various environments. Trust in this essential component for your electronic projects.