396-080-559-202

Heilind Number:EDA396-080-559-202
Manufacturer:EDAC
Manufacturer Number:396-080-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-559-202

Detailed Description

Enhance connectivity on your printed circuit boards with this Card Edge Connector. Designed for durability and performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, it ensures reliable power transmission. The Copper Alloy contact material guarantees optimal conductivity, while its 80 positions and 2 rows allow for versatile connections. The .125-inch pitch and .2-inch row spacing offer precise alignment, and the right-angle mount orientation provides flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs.