396-080-559-807

Heilind Number:EDA396-080-559-807
Manufacturer:EDAC
Manufacturer Number:396-080-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-559-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this black connector features a low amperage of 3A, making it ideal for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees reliable performance. With two rows and 80 positions, it offers ample connectivity options, while its .125-inch pitch and .2-inch row spacing ensure precise mating. The right-angle mount orientation allows for flexible installation, even in tight spaces. Operating efficiently in a temperature range of -40 to 105°C, this connector is a must-have in your electronic assembly toolkit. Explore its full potential in our PCB Connectors collection.