396-080-559-858

Heilind Number:EDA396-080-559-858
Manufacturer:EDAC
Manufacturer Number:396-080-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-559-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted with precision, it features a sleek black design that seamlessly integrates into your setup. Boasting a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, it guarantees optimal power transmission. The .125-inch pitch and .2-inch row spacing, along with 80 positions, allow for efficient and secure board-to-board connections. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your electronic projects with this essential component.