396-080-559-878

Heilind Number:EDA396-080-559-878
Manufacturer:EDAC
Manufacturer Number:396-080-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-559-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-559-878

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a dual row configuration and a total of 80 positions, this connector offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage rating ensures compatibility with a variety of devices. Its right angle mount orientation and .125-inch pitch make installation a breeze, perfect for streamlined assembly processes. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.