396-080-560-202

Heilind Number:EDA396-080-560-202
Manufacturer:EDAC
Manufacturer Number:396-080-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-560-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in any environment. With two rows of copper alloy contacts and a pitch of .125 inches, it offers reliable power delivery at a maximum amperage of 3A. Boasting 80 positions and a straight mount orientation, it facilitates efficient board-to-board connections with a row spacing of .2 inches. Engineered for versatility, it operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications. Upgrade your system with this high-quality connector and experience unparalleled reliability.