396-080-560-203

Heilind Number:EDA396-080-560-203
Manufacturer:EDAC
Manufacturer Number:396-080-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-560-203

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in your electronic systems. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in operation. Featuring two rows of Copper Alloy contacts, with a total of 80 positions, this connector facilitates efficient data transmission with a current rating of 3A. The precise pitch of .125 inches and row spacing of .2 inches allow for easy and secure mating with compatible boards. Suitable for a wide range of applications, it offers a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.