396-080-560-212

Heilind Number:EDA396-080-560-212
Manufacturer:EDAC
Manufacturer Number:396-080-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-560-212

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for top performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing material, ensuring durability in any setting. With a 3A amperage capacity and precision-engineered Copper Alloy contacts, it guarantees reliable power transmission. Featuring two rows of 80 positions each, with a pitch of .125 inches and row spacing of .2 inches, it offers seamless integration on your PCB. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.