396-080-560-802

Heilind Number:EDA396-080-560-802
Manufacturer:EDAC
Manufacturer Number:396-080-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-560-802

Detailed Description

Enhance your circuit board connectivity with this Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, its robust housing ensures reliable performance even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .125 inches, this connector offers a total of 80 positions for efficient signal transmission. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees safe and stable operation. The straight mount orientation and .2-inch row spacing streamline installation, making it ideal for a wide range of board-to-board connection applications. Trust in this high-quality component for your connectivity needs.