396-080-560-807

Heilind Number:EDA396-080-560-807
Manufacturer:EDAC
Manufacturer Number:396-080-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-080-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-080-560-807

Detailed Description

Enhance your PCB connections with this essential Card Edge Connector in sleek black. Designed for optimal performance, it features a double-row layout with 80 positions and a .125-inch pitch, ensuring secure and efficient board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable operation even in challenging environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze, while its high-quality construction and meticulous design meet the highest industry standards. Upgrade your connectivity solutions with this Card Edge Connector, a must-have for any electronic project.